Filter Your Search
1 - 4 of 4 results
|
SN74S168J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | S | DECADE COUNTER | TTL | 40 MHz | YES | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN74S168JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74S168J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 40 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | S | DECADE COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74S168J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |