Filter Your Search
1 - 9 of 9 results
|
SN74S15N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | S | AND GATE | TTL | 42 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74S15NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74S15NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74S15N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74S15N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 3 | 3 | NO | DIP | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | ||||||||||||
|
SN74S15N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 42 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||
|
SN74S15N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | 15 pF | OPEN-COLLECTOR | S | AND GATE | TTL | 42 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74S15N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74S15N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 3 | 3 | NO | DIP | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 |