Filter Your Search
1 - 1 of 1 results
|
SN74S140DG4
Texas Instruments
|
$1.9536 | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V | 60 mA | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |