Parametric results for: SN74S132N under Gates

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: sn74s132n
Select parts from the table below to compare.
Compare
Compare
SN74S132NP1
Texas Instruments
Check for Price No Obsolete 5 V 10.5 ns 4 2 NO DIP YES S NAND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74S132N1
Rochester Electronics LLC
Check for Price Contact Manufacturer NAND GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74S132N-10
Texas Instruments
Check for Price Obsolete 5 V 13 ns 4 2 NO DIP 15 pF S NAND GATE TTL 68 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74S132N-00
Texas Instruments
Check for Price Obsolete 5 V 13 ns 4 2 NO DIP 15 pF S NAND GATE TTL 68 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74S132N3
Texas Instruments
Check for Price No No Obsolete 5 V 13 ns 4 2 NO DIP YES S NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14 Texas Instruments
SN74S132N1
Texas Instruments
Check for Price No Obsolete 5 V 10.5 ns 4 2 NO DIP YES S NAND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74S132NP3
Rochester Electronics LLC
Check for Price Contact Manufacturer NAND GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74S132N
Rochester Electronics LLC
Check for Price No Yes Obsolete 5 V 13 ns 4 2 NO DIP S NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 unknown 8542.39.00.01 DIP 14
SN74S132N
Texas Instruments
Check for Price No Yes Obsolete 5 V 13 ns 22 ns 4 2 NO DIP 15 pF YES S NAND GATE TTL 16 mA 68 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 compliant 8542.39.00.01 DIP 14 Texas Instruments
SN74S132N3
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 13 ns 4 2 NO DIP S NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01