Filter Your Search
1 - 5 of 5 results
|
SN74S04DR
Texas Instruments
|
$0.5598 | Yes | Yes | Active | 5 V | 5 ns | 5 ns | 6 | 1 | YES | SOP | 15 pF | NO | S | INVERTER | TTL | 20 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74S04DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 6 | 1 | YES | SOP | 15 pF | NO | S | INVERTER | TTL | 20 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||
|
SN74S04DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 6 | 1 | YES | SOP | 15 pF | NO | S | INVERTER | TTL | 20 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||
|
SN74S04DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5 ns | 6 | 1 | YES | SOP | S | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74S04DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5 ns | 6 | 1 | YES | SOP | S | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 |