Filter Your Search
1 - 2 of 2 results
|
SN74S02NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 4 | 2 | NO | DIP | 15 pF | NO | S | NOR GATE | TTL | 20 mA | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SN74S02NE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 | unknown | 8542.39.00.01 |