Filter Your Search
1 - 1 of 1 results
|
SN74LXC8T245PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 70 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | YES | 3-STATE | LXC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 12 µA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP-24 | compliant | 2020-12-05 | Texas Instruments |