Parametric results for: SN74LVTH244APWR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74lvth244apwr
Select parts from the table below to compare.
Compare
Compare
SN74LVTH244APWR
Texas Instruments
$0.2998 Yes Yes Active 3.3 V 3.8 ns 3.5 ns 8 4 YES TSSOP UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVTH244APWRG4
Texas Instruments
$0.3150 Yes Yes Active 3.3 V 3.8 ns 3.5 ns 8 4 YES TSSOP UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVTH244APWRE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.8 ns 3.5 ns 8 4 YES TSSOP UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments