Parametric results for: SN74LVTH244ADWE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvth244adwe4
Select parts from the table below to compare.
Compare
Compare
SN74LVTH244ADWE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.8 ns 3.5 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01