Parametric results for: SN74LVT16543DGGR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvt16543dggr
Select parts from the table below to compare.
Compare
Compare
SN74LVT16543DGGR
Texas Instruments
$3.0031 Yes Yes Active 3.3 V 7.8 ns 4.6 ns 16 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT CONTROL 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-56 56 compliant EAR99 8542.39.00.01 1992-03-01 Texas Instruments