Filter Your Search
1 - 1 of 1 results
|
SN74LVCR2245AZQNR
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 7.3 ns | 6.3 ns | 1 | 8 | YES | VFBGA | 50 pF | BIDIRECTIONAL | NO | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 3 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA-20 | 20 | compliant | EAR99 | 8542.39.00.01 |