Parametric results for: SN74LVC374ADGVRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc374adgvrg4
Select parts from the table below to compare.
Compare
Compare
SN74LVC374ADGVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 8.1 ns 7 ns 1 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP20,.25,16 20 unknown 8542.39.00.01