Filter Your Search
1 - 1 of 1 results
|
SN74LVC2G53DCTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.3 V | YES | 300 MHz | 30 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 50 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, SSOP8,.16 | 8 | compliant | 8542.39.00.01 | Texas Instruments |