Filter Your Search
1 - 3 of 3 results
|
SN74LVC2G38DCUR
Texas Instruments
|
$0.2128 | Yes | Yes | Active | 3.3 V | 10 ns | 4.5 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC2G38DCURG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 4.5 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | |||||
|
SN74LVC2G38DCURE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 4.5 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 |