Parametric results for: SN74LVC2G38 under Gates

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: sn74lvc2g38
Select parts from the table below to compare.
Compare
Compare
SN74LVC2G38DCUR
Texas Instruments
$0.2128 Yes Yes Active 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G38YZPR
Texas Instruments
$0.2631 Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VFBGA 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 8 UNSPECIFIED BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 500 µm 900 µm 1.9 mm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G38DCTR
Texas Instruments
$0.3042 Yes Yes Active 1.8 V 10 ns 4.5 ns 2 2 YES LSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.3 mm 2.8 mm 2.95 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G38DCUT
Texas Instruments
$0.3816 Yes Yes Active 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G38DCUTE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01
SN74LVC2G38DCUTG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC2G38DCURG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01
SN74LVC2G38DCTRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES LSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.3 mm 2.8 mm 2.95 mm TEXAS INSTRUMENTS INC SOIC LSSOP, SSOP8,.16 8 unknown 8542.39.00.01 Texas Instruments
SN74LVC2G38DCURE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01
SN74LVC2G38YEPR
Texas Instruments
Check for Price No Obsolete 1.8 V 10 ns 4.5 ns 2 2 YES VFBGA 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR BALL 500 µm BOTTOM 500 µm 900 µm 1.9 mm TEXAS INSTRUMENTS INC BGA VFBGA, BGA8,2X4,20 8 not_compliant 8542.39.00.01