Filter Your Search
1 - 1 of 1 results
|
SN74LVC2952ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 8.8 ns | 8.2 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 |