Filter Your Search
1 - 2 of 2 results
|
SN74LVC1G86YZPR
Texas Instruments
|
$0.2291 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | VFBGA | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G86YZPR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.8 V | 9.9 ns | 1 | 2 | YES | VFBGA | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B5 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, DSBGA-5 | 5 | unknown |