Filter Your Search
1 - 10 of 32 results
|
SN74LVC1G86DCKR
Texas Instruments
|
$0.0490 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G86DBVR
Texas Instruments
|
$0.0878 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1999-07-28 | |||
|
SN74LVC1G86DCKRG4
Texas Instruments
|
$0.1127 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G86DBVRG4
Texas Instruments
|
$0.1447 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1999-07-28 | |||
|
SN74LVC1G86QDCKRQ1
Texas Instruments
|
$0.1555 | Yes | Yes | Active | 3.3 V | 12 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-03-26 | ||||||
|
SN74LVC1G86DRLR
Texas Instruments
|
$0.2049 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G86YZPR
Texas Instruments
|
$0.2401 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | VFBGA | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G86DCKTG4
Texas Instruments
|
$0.4010 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G86QDCKTQ1
Texas Instruments
|
$0.4130 | Yes | Yes | Active | 3.3 V | 12 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LVC1G86DCKT
Texas Instruments
|
$0.4162 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |