Filter Your Search
1 - 1 of 1 results
|
SN74LVC1G07DCKTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 891702 | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | Texas Instruments | 2023-03-07 16:10:32 | 7.198817 | 12.4 | 89.2653308 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more |