Parametric results for: SN74LVC16374DGGR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc16374dggr
Select parts from the table below to compare.
Compare
Compare
SN74LVC16374DGGR
Texas Instruments
$0.5551 Yes Yes Active 3.3 V 8.5 ns 7.5 ns 16 8 YES TSSOP 100 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 40 µA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments