Filter Your Search
1 - 1 of 1 results
|
SN74LVC139ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 20.6 ns | 6.2 ns | 2 | YES | SOP | LVC/LCX/Z | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |