Filter Your Search
1 - 1 of 1 results
|
SN74LVC00ADBRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 14 ns | 5.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |