Filter Your Search
1 - 1 of 1 results
|
SN74LV8151DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 57 ns | 34 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ONE SCHMITT TRIGGER INVERTER, ONE SCHMITT TRIGGER BUFFER | ENABLE LOW | 6 mA | 2 | CONFIGURABLE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP24,.25,16 | 24 | unknown | 8542.39.00.01 |