Parametric results for: SN74LV393APWTG4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lv393apwtg4
Select parts from the table below to compare.
Compare
Compare
SN74LV393APWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 32 ns 2 4 YES TSSOP 35 MHz 50 pF UP NEGATIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS 105 MHz NO 6 mA ASYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 889795 TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 12.4 62.85 779.34 12.4 Industrial: -40C to +85C RoHS 2 (2011/65/EU) e DRC Conflict Free Undeterminable CMRT V2.03a [object Object]