Filter Your Search
1 - 1 of 1 results
![]() |
SN74LV244ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 18 ns | 13.5 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 16 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |