Filter Your Search
1 - 1 of 1 results
|
SN74LV04APWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 |