Parametric results for: SN74LS92D under Counters

Filter Your Search

1 - 10 of 23 results

|
-
-
Manufacturer Part Number: sn74ls92d
Select parts from the table below to compare.
Compare
Compare
SN74LS92D
Texas Instruments
$1.3771 Yes Yes Active 5 V 50 ns 50 ns 2 3 YES SOP 16 MHz 15 pF UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS92DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 50 ns 2 3 YES SOP 16 MHz UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
SN74LS92D3
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 4 YES SOP UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL NO ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP14,.25 not_compliant 8542.39.00.01
SN74LS92DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 50 ns 2 3 YES SOP 16 MHz 15 pF UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
SN74LS92DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 50 ns 2 3 YES SOP 16 MHz 15 pF UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74LS92DRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 50 ns 2 3 YES SOP UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
SN74LS92DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 50 ns 2 3 YES SOP 32 MHz 15 pF UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC-14 unknown 8542.39.00.01
SN74LS92DR2
onsemi
Check for Price Obsolete 5 V 50 ns 2 3 YES SOP UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL ONE FUNCTION HAS 1 BIT 32 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 unknown 8542.39.00.01
SN74LS92DR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 50 ns 2 3 YES SOP 32 MHz 15 pF UP NEGATIVE EDGE LS DIVIDE BY 12 COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS 32 MHz NO 8 mA ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74LS92D
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 YES SOP 32 MHz UP DIVIDE BY 12 COUNTER TTL YES 8 mA ASYNCHRONOUS 5 V 15 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown