Filter Your Search
1 - 10 of 19 results
|
SN74LS90J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 32 MHz | UP | DECADE COUNTER | TTL | YES | 8 mA | ASYNCHRONOUS | 5 V | 15 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
SN74LS90J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 32 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS90J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS90J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS90JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | DECADE COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||
|
SN74LS90JD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 42 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
SN74LS90JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | 16 MHz | YES | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | R-CDIP-T14 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS90JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS90JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | DECADE COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||||
|
SN74LS90J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 |