Filter Your Search
1 - 2 of 2 results
|
SN74LS74ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 ns | 2 | 1 | YES | SSOP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SN74LS74ADBRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 1 | YES | SSOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 |