Filter Your Search
1 - 4 of 4 results
|
SN74LS674DW
Texas Instruments
|
$17.2848 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | RIGHT | NO | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 25 MHz | 24 mA | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS674DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | YES | SOP | 20 MHz | 45 pF | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 25 MHz | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS674DWG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | 16 | YES | SOP | 20 MHz | 45 pF | RIGHT | NO | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; ASYNCHRON... more | 28 MHz | 24 mA | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS674DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 16 | YES | SOP | 20 MHz | 45 pF | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 20 MHz | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |