Filter Your Search
1 - 10 of 15 results
|
SN74LS649NT3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||
|
SN74LS649NT
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | OPEN-COLLECTOR | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-24 | unknown | DIP | 24 | |||||||||||
|
SN74LS649NT1
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS649JTP4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS649JT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | LS | REGISTERED BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||
|
SN74LS649JT4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-XDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS649FN3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | S-PQCC-J28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS649DW3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS649FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | YES | QCCJ | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | LS | REGISTERED BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||
|
SN74LS649DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 8 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 |