Filter Your Search
1 - 2 of 2 results
|
SN74LS644-1N3
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 25 ns | 1 | 8 | NO | DIP | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
SN74LS644-1N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B | COMMON CONTROL | 48 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | not_compliant | DIP-20 | 8542.39.00.01 |