Filter Your Search
1 - 3 of 3 results
|
SN74LS640DBR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | YES | SSOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | INVERTED | 90 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS640DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SSOP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
SN74LS640DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SSOP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 |