Filter Your Search
1 - 1 of 1 results
|
SN74LS595DG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | SERIAL OUTPUT PIN FOR CASCADING | 20 MHz | 24 mA | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |