Filter Your Search
1 - 10 of 17 results
|
SN74LS51DR
Texas Instruments
|
$0.6537 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 16 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS51D
Texas Instruments
|
$0.7695 | Yes | Yes | Lifetime Buy | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | ASYMMETRICAL I/P'S | 16 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS51DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS51D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS51DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 4 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ANOTHER FUNCTION HAS 6 INPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS51D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS51DE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 4 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS51DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS51DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 4 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS51D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | AND-OR-INVERT GATE | TTL | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 |