Filter Your Search
1 - 9 of 9 results
|
SN74LS47NSR
Texas Instruments
|
$0.9894 | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | 7 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS47NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 100 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74LS47NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74LS47NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||||
|
SN74LS47NSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, SOP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS47NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS47NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS47NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN74LS47NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 100 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |