Filter Your Search
1 - 3 of 3 results
|
SN74LS465DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS465DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS465DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |