Parametric results for: SN74LS445J under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls445j
Select parts from the table below to compare.
Compare
Compare
SN74LS445J
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL ION MAX=80MA @ VOL MAX=3V STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN74LS445J4
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 NO DIP LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN74LS445JP4
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 NO DIP LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01