Parametric results for: SN74LS42DE4 under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74ls42de4
Select parts from the table below to compare.
Compare
Compare
SN74LS42DE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 30 ns 1 YES SOP LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01
SN74LS42DE4
Texas Instruments
Check for Price No Yes Obsolete 5 V 30 ns 30 ns 1 YES SOP 15 pF LS DECIMAL DECODER/DRIVER TTL STANDARD 8 mA INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01 SOIC 16 Texas Instruments