Filter Your Search
1 - 10 of 27 results
|
SN74LS375N
Texas Instruments
|
$0.8303 | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 35 MHz | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS375NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS375N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | D LATCH | TTL | 8 mA | 5 V | 12 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
SN74LS375N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74LS375N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 25 ns | 27 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS375N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS375N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | D LATCH | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SN74LS375N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 25 ns | 27 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS375NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | D LATCH | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||||
|
SN74LS375NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 |