Filter Your Search
1 - 1 of 1 results
|
SN74LS368ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 45 ns | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 889605 | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | 12.3 | 162.05 | 1993.215 | IC INVERTER DL 4,2-INPUT 16SOIC | Texas Instruments | 2023-03-07 16:10:32 | 12.3 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] |