Parametric results for: SN74LS366AJ-00 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74ls366aj00
Select parts from the table below to compare.
Compare
Compare
SN74LS366AJ-00
Texas Instruments
Check for Price Buy Obsolete 5 V 18 ns 1 6 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 21 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 Not Qualified 70 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74LS366AJ-00
Rochester Electronics LLC
Check for Price Buy Active 5 V 18 ns 1 6 NO DIP 3-STATE LS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 70 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ROCHESTER ELECTRONICS LLC DIP, unknown DIP 16