Filter Your Search
1 - 5 of 5 results
|
SN74LS366ADR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 1 | 6 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS366ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 18 ns | 1 | 6 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 | |||||
|
SN74LS366ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 6 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | INVERTED | 5 V | 21 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
SN74LS366ADR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 18 ns | 1 | 6 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||||
|
SN74LS366ADR2
onsemi
|
Check for Price | No | Active | 5 V | 18 ns | 1 | 6 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | INVERTED | 21 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 |