Filter Your Search
1 - 10 of 24 results
|
SN74LS32DR
Texas Instruments
|
$0.3051 | Yes | Yes | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS32DBR
Texas Instruments
|
$0.3166 | Yes | Yes | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SSOP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS32D
Texas Instruments
|
$0.4445 | Yes | Yes | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS32D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | OR GATE | TTL | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN74LS32D
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS32DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS32DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS32DBRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | YES | SSOP | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS32DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS32D3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |