Filter Your Search
1 - 2 of 2 results
|
SN74LS30NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 1 | 8 | YES | SOP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS30NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | Texas Instruments |