Filter Your Search
1 - 2 of 2 results
|
SN74LS299DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 39 ns | 1 | 8 | YES | SOP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS299DWRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 39 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |