Parametric results for: SN74LS28NS under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls28ns
Select parts from the table below to compare.
Compare
Compare
SN74LS28NS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 24 ns 4 2 NO DIP NO LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS28NS
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP NO NOR GATE TTL 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS28NS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 24 ns 4 2 NO DIP NO LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14