Filter Your Search
1 - 10 of 11 results
|
SN74LS28D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | YES | SOP | NO | NOR GATE | TTL | 24 mA | 5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||
|
SN74LS28D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 4 | 2 | YES | SOP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS28DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-14 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||||||
|
SN74LS28D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | IOH =1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS28DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | IOH =1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS28D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||||||
|
SN74LS28DR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 4 | 2 | YES | SOP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS28D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | IOH =1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74LS28DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | IOH =1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS28D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 |