Filter Your Search
1 - 3 of 3 results
|
SN74LS279DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 1 | YES | SOP | R-S LATCH | TTL | 8 mA | 5 V | 7 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||
|
SN74LS279DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | SOIC | 16 | 8542.39.00.01 | |||
|
SN74LS279DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 |