Filter Your Search
1 - 2 of 2 results
|
SN74LS26N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||
|
SN74LS26N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 |